INA148UA

Texas Instruments
595-INA148UA
INA148UA

Mfr.:

Description:
Differential Amplifiers +-200V Common-Mode V oltage A 595-INA148 A 595-INA148UA/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA148
1 Channel
100 kHz
1 V/us
70 dB
8 mA
1 mV
36 V
2.7 V
260 uA
- 55 C
+ 125 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 100 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain Error: 0.075 %
Gain V/V: 1 V/V
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 200 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 311

Stock:
311 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,07 € 6,07 €
4,65 € 46,50 €
4,07 € 101,75 €
3,90 € 292,50 €
3,72 € 1 116,00 €
3,60 € 1 890,00 €
3,56 € 3 738,00 €
3,47 € 10 410,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,74 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,89 €
Min:
1

Similar Product

Texas Instruments INA148UA/2K5
Texas Instruments
Differential Amplifiers +-200V Common-Mode V oltage A 595-INA148 A 595-INA148UA