INA185A4IDCKR

Texas Instruments
595-INA185A4IDCKR
INA185A4IDCKR

Mfr.:

Description:
Current Sense Amplifiers 26-V 350-kHz bi-di r ectional high-prec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA185
1 Channel
105 kHz
12 V
106 dB
75 uA
25 uV
5.5 V
2.7 V
300 uA
0.07 %
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Amplifier Type: High-Precision
Brand: Texas Instruments
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain V/V: 200 V/V
Ios - Input Offset Current: 50 nA
Output Type: Analog
Product: Bidirectional Current Sense Amplifiers
Product Type: Current Sense Amplifiers
SR - Slew Rate: 2 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA185 Current Sense Amplifier

Texas Instruments INA185 Current Sense Amplifier is designed for use in cost-sensitive space-constrained applications. This device is a bidirectional, current-sense amplifier (also called a current-shunt monitor). The INA185 senses voltage drop across a current-sense resistor at common-mode voltages from –0.2V to +26V, independent of the supply voltage. The INA185 integrates a matched resistor gain network in four fixed-gain device options: 20V/V, 50V/V, 100V/V, or 200V/V. This matched gain resistor network minimises gain error and reduces the temperature drift.

In Stock: 2 919

Stock:
2 919 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,795 € 7,95 €
0,719 € 17,98 €
0,636 € 63,60 €
0,595 € 148,75 €
0,571 € 285,50 €
0,546 € 546,00 €
0,53 € 1 590,00 €
0,525 € 3 150,00 €