INA186A2IDCKT

Texas Instruments
595-INA186A2IDCKT
INA186A2IDCKT

Mfr.:

Description:
Current Sense Amplifiers 40-V bidirectional h igh-precision curr A 595-INA186A2IDCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA186
1 Channel
37 kHz
- 200 mV to 40 V
150 dB
500 pA
- 3 uV
5.5 V
1.7 V
90 uA
- 0.04 %
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain V/V: 50 V/V
Ios - Input Offset Current: 70 pA
Moisture Sensitive: Yes
Output Type: Analog
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 30 us
Shutdown: No Shutdown
SR - Slew Rate: 0.3 V/us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 6,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA186/INA186-Q1 Current Shunt Monitor

Texas Instruments INA186/INA186-Q1 Current Shunt Monitor is a bidirectional, low-power, voltage-output, current-sense amplifier (also called a current-shunt monitor). This device is commonly used for overcurrent protection, precision current measurement for system optimization, or in closed-loop feedback circuits. The INA186/INA186-Q1 can sense drops across shunts at common-mode voltages from –0.2V to +40V, independent of the supply voltage. Five fixed gain options are available: 25V/V, 50V/V, 100V/V, 200V/V, or 500V/V. The low input bias current of the INA186/INA186-Q1 permits larger current-sense resistors, thus providing accurate current measurements in the microamp range. The zero-drift architecture's low offset voltage extends the current measurement's dynamic range. This feature allows for smaller sense resistors with lower power loss while providing accurate current measurements. The Texas Instruments INA186-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 862

Stock:
862 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,44 € 1,44 €
1,06 € 10,60 €
0,963 € 24,08 €
0,852 € 85,20 €
Full Reel (Order in multiples of 250)
0,801 € 200,25 €
0,755 € 377,50 €
0,728 € 728,00 €
0,717 € 1 792,50 €
0,709 € 3 545,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,86 €
Min:
1

Similar Product

Texas Instruments INA186A2IDCKR
Texas Instruments
Current Sense Amplifiers 40-V bidirectional h igh-precision curr A 595-INA186A2IDCKT