INA190A1IRSWT

Texas Instruments
595-INA190A1IRSWT
INA190A1IRSWT

Mfr.:

Description:
Current Sense Amplifiers 40-V bidirectional u ltraprecise curren DISC-BY-MFG-01/26

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA190
1 Channel
45 kHz
- 200 mV to 40 V
150 dB
500 pA
- 3 uV
5.5 V
1.7 V
65 uA
- 0.04 %
- 40 C
+ 125 C
SMD/SMT
UQFN-10
Reel
Cut Tape
MouseReel
Amplifier Type: Current Shunt Monitor
Brand: Texas Instruments
Development Kit: INA190EVM
en - Input Voltage Noise Density: 75 nV/sqrt Hz
Gain V/V: 25 V/V
Ios - Input Offset Current: 70 pA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 30 us
Shutdown: Shutdown
SR - Slew Rate: 0.3 V/us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 3,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 684

Stock:
684 Can Dispatch Immediately
Quantities greater than 684 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,98 € 2,98 €
2,41 € 24,10 €
2,26 € 56,50 €
2,11 € 211,00 €
Full Reel (Order in multiples of 250)
2,02 € 505,00 €
2,00 € 1 000,00 €
1,96 € 4 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,03 €
Min:
1