INA203AIDR

Texas Instruments
595-INA203AIDR
INA203AIDR

Mfr.:

Description:
Current & Power Monitors & Regulators Unidir Msrmt Current Shunt Mon A 595-INA A 595-INA203AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High Side
18 V
2.7 V
2.8 mA
3.5 %
- 40 C
+ 125 C
SMD/SMT
SOIC-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: - 16 V to 80 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA203
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 932

Stock:
1 932 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1932 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,58 € 2,58 €
2,52 € 25,20 €
2,49 € 62,25 €
2,43 € 243,00 €
2,31 € 577,50 €
2,30 € 1 150,00 €
2,16 € 2 160,00 €
Full Reel (Order in multiples of 2500)
2,15 € 5 375,00 €
2,14 € 10 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.