INA210AIDCKR

Texas Instruments
595-INA210AIDCKR
INA210AIDCKR

Mfr.:

Description:
Current Sense Amplifiers Vltg Out Hi/Lo-Side Msmt Bi-Dir 0-Drift A 595-INA210AIDCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA210
1 Channel
14 kHz
12 V
140 dB
28 uA
550 nV
26 V
2.7 V
100 uA
0.02 %
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Reel
Cut Tape
MouseReel
Amplifier Type: Low-Side/High-Side Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA210-214EVM
Gain V/V: 200 V/V
Moisture Sensitive: Yes
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Topology: Current Shunt Feedback
Unit Weight: 2,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
The country is subject to change at the time of shipment.

INA21x/INA21x-Q1 Current-Shunt Monitors

Texas Instruments INA21x/INA21x-Q1 Bidirectional Zero-Drift Current-Shunt Monitors are voltage-output, current-shunt monitors that can sense drops across shunts at common-mode voltages from -0.3V to 26V. This is done independent of the supply voltage. These are available in five fixed gains. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. These devices from Texas Instruments operate from a single 2.7V to 26V power supply. These devices draw a maximum of 100µA of supply current. All versions are specified over the extended operating temperature range of  -40°C to +125°C. They are offered in an SC70 package or thin UQFN package. The INA21x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 291

Stock:
291
Can Dispatch Immediately
On Order:
30 000
Expected 19/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,912 € 0,91 €
0,66 € 6,60 €
0,593 € 14,83 €
0,522 € 52,20 €
0,488 € 122,00 €
0,467 € 233,50 €
0,452 € 452,00 €
Full Reel (Order in multiples of 3000)
0,433 € 1 299,00 €
0,421 € 2 526,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,41 €
Min:
1

Similar Product

Texas Instruments INA210AIDCKT
Texas Instruments
Current Sense Amplifiers Vltg Out Hi/Lo-Side Msmt Bi-Dir 0-Drift A 595-INA210AIDCKR