INA210BIDCKTG4

Texas Instruments
595-INA210BIDCKTG4
INA210BIDCKTG4

Mfr.:

Description:
Current Sense Amplifiers 26V bi-directional h igh-precision curr

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
INA210BIDCKTG4
1 Channel
- 300 mV to 26 V
105 dB
35 uA
35 uV
26 V
2.7 V
100 uA
1 %
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Reel
Cut Tape
3 dB Bandwidth: 4 kHz
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA210-215EVM
en - Input Voltage Noise Density: 25 nV/sqrt Hz
Gain V/V: 200 V/V
Ios - Input Offset Current: 20 nA
Moisture Sensitive: Yes
Output Type: Analog
Product: Current Shunt Monitors
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 10 uV/V
Shutdown: Shutdown
SR - Slew Rate: 0.4 V/us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA21x/INA21x-Q1 Current-Shunt Monitors

Texas Instruments INA21x/INA21x-Q1 Bidirectional Zero-Drift Current-Shunt Monitors are voltage-output, current-shunt monitors that can sense drops across shunts at common-mode voltages from -0.3V to 26V. This is done independent of the supply voltage. These are available in five fixed gains. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. These devices from Texas Instruments operate from a single 2.7V to 26V power supply. These devices draw a maximum of 100µA of supply current. All versions are specified over the extended operating temperature range of  -40°C to +125°C. They are offered in an SC70 package or thin UQFN package. The INA21x-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,11 € 11,10 €
1,01 € 25,25 €
0,894 € 89,40 €
Full Reel (Order in multiples of 250)
0,845 € 211,25 €
0,814 € 407,00 €
0,808 € 808,00 €
0,759 € 1 897,50 €
0,742 € 3 710,00 €