INA219BIDCNR

Texas Instruments
595-INA219BIDCNR
INA219BIDCNR

Mfr.:

Description:
Current Sense Amplifiers 0-Drift Bi-dir Curre nt/Pwr Mon A 595-IN A 595-INA219BIDCNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA219
50 uV
5.5 V
3 V
1 mA
- 40 C
+ 125 C
SMD/SMT
SOT-23-8
Reel
Cut Tape
MouseReel
Accuracy: 0.5 %
Brand: Texas Instruments
Development Kit: INA219EVM
Moisture Sensitive: Yes
Product: Current and Power Monitors
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 8 081

Stock:
8 081 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,76 € 1,76 €
1,30 € 13,00 €
1,19 € 29,75 €
1,06 € 106,00 €
0,998 € 249,50 €
0,963 € 481,50 €
0,937 € 937,00 €
Full Reel (Order in multiples of 3000)
0,877 € 2 631,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,80 €
Min:
1

Similar Product

Texas Instruments INA219BIDCNT
Texas Instruments
Current Sense Amplifiers 0-Drift Bi-dir Curre nt/Pwr Mon A 595-IN A 595-INA219BIDCNR