INA220AIDGSR

Texas Instruments
595-INA220AIDGSR
INA220AIDGSR

Mfr.:

Description:
Current & Power Monitors & Regulators Bi-Direct Current Po wer Monitor A 595-I A 595-INA220AIDGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High or Low Side
5.5 V
3 V
700 uA
0.5 %
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: INA220EVM
Input Voltage Range: 0 V to 26 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA220
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

INA220 Bi-Directional Current / Power Monitor

The Texas Instruments INA220 bi-directional current shunt and power monitor with two-wire interface monitors shunt drop and supply voltage and features high- or low-side sensing. The INA220 bi-directional current / power monitor senses bus voltages from 0V to +26V and reports current, voltage, and power. The TI INA220 is designed for use with a variety of applications, including servers, telecom equipment, notebook computers, power management, battery chargers, automotive, power supplies, and test equipment.

In Stock: 1 102

Stock:
1 102
Can Dispatch Immediately
On Order:
2 500
Expected 29/10/2026
5 000
Expected 12/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,84 € 1,84 €
1,36 € 13,60 €
1,24 € 31,00 €
1,10 € 110,00 €
1,04 € 260,00 €
1,01 € 505,00 €
Full Reel (Order in multiples of 2500)
0,937 € 2 342,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,14 €
Min:
1

Similar Product

Texas Instruments INA220AIDGST
Texas Instruments
Current & Power Monitors & Regulators Bi-Direct Current Po wer Monitor A 595-I DISC-BY-MFG-01/26
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.