INA230AIRGTR

Texas Instruments
595-INA230AIRGTR
INA230AIRGTR

Mfr.:

Description:
Current Sense Amplifiers Prec Dig/Current/ Vl tg/Power Monitor A A 595-INA230AIRGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA230
1 Channel
0 V to 36 V
120 dB
100 pA
25 uV
5.5 V
2.7 V
420 uA
0.3 %
- 40 C
+ 125 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: INA230EVM
Gain V/V: 1 V/V
Moisture Sensitive: Yes
Output Type: Open Drain
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Part # Aliases: HPA01112AIRGTR
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 10 452

Stock:
10 452 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 480
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,62 € 1,62 €
1,19 € 11,90 €
1,08 € 27,00 €
0,963 € 96,30 €
0,912 € 228,00 €
Full Reel (Order in multiples of 3000)
0,912 € 2 736,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.