INA231BIYFDR

Texas Instruments
595-INA231BIYFDR
INA231BIYFDR

Mfr.:

Description:
Current & Power Monitors & Regulators 28V 16-bit i2c out p ut current/voltage/ A 595-INA231BIYFDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High or Low Side
5.5 V
2.7 V
330 uA
0.5 %
- 40 C
+ 125 C
SMD/SMT
DSBGA-12
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: INA231EVM
Input Voltage Range: 2.7 V to 5.5 V
Output Current: 10 mA
Product Type: Current & Power Monitors & Regulators
Series: INA231
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

INA231 Current-Shunt & Power Monitors

Texas Instruments INA231 Current-Shunt and Power Monitors come with a 1.8V compliant I2C interface that features 16 programmable addresses. The device monitors both shunt voltage drops and bus supply voltage. Programmable calibration value, conversion times, and averaging combined with an internal multiplier enable direct readouts of current in amperes and power in watts. The INA231 senses current on buses that vary from 0V to 28V. The device is powered from a single 2.7V to 5.5V supply, drawing 330µA (typical) of supply current. The INA231 is specified over the operating temperature range of –40°C to +125°C.

In Stock: 5 498

Stock:
5 498 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,62 € 1,62 €
1,19 € 11,90 €
1,08 € 27,00 €
0,963 € 96,30 €
0,912 € 228,00 €
0,877 € 438,50 €
Full Reel (Order in multiples of 3000)
0,808 € 2 424,00 €
0,792 € 4 752,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,16 €
Min:
1

Similar Product

Texas Instruments INA231BIYFDT
Texas Instruments
Current & Power Monitors & Regulators 28V 16-bit i2c out p ut current/voltage/ DISC-BY-MFG-01/26
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.