INA240A3PW
See Product Specifications
Mfr.:
Description:
Current Sense Amplifiers -4 to 80V bidirecti onal ultra-precise A DISC-BY-MFG-01/26
Datasheet
Application Notes
- Bidirectional current sensing with a window comparator circuit
- Current Measurements in Power Supplies (Rev. B)
- Current Mode Control in Switching Power Supplies (Rev. B)
- Current Sense Amplifiers in Class-D Audio Subsystems
- Current Sensing for Inline Motor-Control Applications
- Current Sensing in a Programmable Logic Controller (PLC)
- Current Sensing in a Programmable Logic Controller (PLC) (Rev. A)
- Current Sensing in an H-Bridge (Rev. B)
- High-current battery monitor circuit: 0–10A 0-10kHz 18 bit
- High-side bidirectional current-sensing circuit with transient protection (Rev. A)
- High-Side Drive High-Side Solenoid Monitor With PWM Rejection (Rev. B)
- High-Side Drive High-Side Solenoid Monitor With PWM Rejection (Rev. C)
- Low Temperature Drift Integrated Shunt vs Active Temp Compensation of Shunt
- Low-Drift Precision In-Line Motor Current Measurements With PWM Rejection (Rev. B)
- Low-Drift Precision In-Line Motor Current Measurements With PWM Rejection (Rev. C)
- Under the Hood: Output Swing Limitations of Current Sense Amplifiers
EOL
Images
Models
PCN
Product Catalogs
SPICE Models
Technical Resources
- TARIC:
- 8542399000
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- MXHTS:
- 8542330299
- ECCN:
- EAR99
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Malaysia
- Country of Diffusion:
- United States
In Stock: 8 873
-
Stock:
-
8 873 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 4,37 € | 4,37 € | |
| 3,29 € | 32,90 € | |
| 3,03 € | 75,75 € | |
| 2,73 € | 273,00 € | |
| 2,58 € | 774,00 € | |
| 2,56 € | 1 536,00 € | |
| 2,41 € | 2 530,50 € | |
| 2,36 € | 6 018,00 € |
Finland
