INA253A3QPWRQ1

Texas Instruments
595-INA253A3QPWRQ1
INA253A3QPWRQ1

Mfr.:

Description:
Current Sense Amplifiers AEC-Q100 80V bi-di r ectional precision

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA253
1 Channel
350 kHz
- 4 V to 80 V
125 dB
90 uA
5.5 V
2.7 V
3 mA
0.05 %
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
AEC-Q100
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 350 kHz
Amplifier Type: High-Side Current Sense Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain V/V: 400 mV/A
Input Type: Common Mode
Ios - Input Offset Current: 15 mA
Moisture Sensitive: Yes
Output Type: Analog
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 5 mA/V
Settling Time: 10 us
Shutdown: No Shutdown
SR - Slew Rate: 2.4 V/us
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Topology: Zero-Drift
Unit Weight: 89,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA253/INA253-Q1 Current-Shunt Monitor

Texas Instruments INA253/INA253-Q1 Current-Shunt Monitor is a voltage-output, current sense amplifier with an integrated shunt resistor of 2mΩ. The INA253/INA253-Q1 is designed to monitor bidirectional currents over a wide common-mode range from –4V to +80V, independent of the supply voltage. Three fixed gains are available: 100mV/A, 200mV/A, and 400mV/A. Integrating the precision resistor with a zero-drift chopped amplifier provides calibration equivalent measurement accuracy. This integration also offers ultra-low temperature drift performance of 15 ppm/°C and an optimized Kelvin layout for the sensing resistor.

In Stock: 1 002

Stock:
1 002 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,92 € 4,92 €
3,75 € 37,50 €
3,46 € 86,50 €
3,14 € 314,00 €
2,98 € 745,00 €
2,89 € 1 445,00 €
2,86 € 2 860,00 €
Full Reel (Order in multiples of 2000)
2,81 € 5 620,00 €
2,80 € 11 200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.