INA254A1IPWAR

Texas Instruments
595-INA254A1IPWAR
INA254A1IPWAR

Mfr.:

Description:
Current Sense Amplifiers 80-V bidirectional + /-75-A zero-drift c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA254
80 V
2.5 mA/V
90 uA
5.5 V
2.7 V
2.4 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-24
Reel
Cut Tape
MouseReel
Amplifier Type: Current Sense Amplifiers
Brand: Texas Instruments
Gain V/V: 20 mV/A
Ios - Input Offset Current: 62.5 mA
Moisture Sensitive: Yes
Output Type: Analog
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 25 mA/V
Settling Time: 2 us
Shutdown: No Shutdown
SR - Slew Rate: 2.4 V/µs
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA254 Zero-Drift Current Sense Amplifier

Texas Instruments INA254 Zero-Drift Current Sense Amplifier is a voltage-output, current sense amplifier with a 400µΩ integrated shunt resistor. The INA254 monitors bidirectional currents over a wide common-mode range from –4V to +80V, independent of the supply voltage. Three fixed gains are available: 20mV/A, 40mV/A, and 75mV/A. Integrating the precision resistor with a zero-drift chopped amplifier provides calibration equivalent measurement accuracy. It also achieves an ultra-low temperature drift performance of ±45ppm/°C (maximum) and an optimized Kelvin layout for the sensing resistor.

In Stock: 2 271

Stock:
2 271 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2271 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,24 € 4,24 €
3,19 € 31,90 €
2,93 € 73,25 €
2,65 € 265,00 €
2,51 € 627,50 €
2,49 € 1 245,00 €
2,34 € 2 340,00 €
Full Reel (Order in multiples of 2500)
2,29 € 5 725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.