INA280A5IDCKT

Texas Instruments
595-INA280A5IDCKT
INA280A5IDCKT

Mfr.:

Description:
Current Sense Amplifiers 2.7-V to 120-V, 1.1-MHz, high-precision current sense amplifier in small (SC-70) package 5-SC70 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA280
1 Channel
800 kHz
2.7 V to 120 V
140 dB
20 uA
15 uV
20 V
2.7 V
370 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
SC70-5
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 800 kHz
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA280EVM
Gain V/V: 500 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 1 uV/V
Settling Time: 9 us
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Quantities greater than 66 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,15 € 2,15 €
1,61 € 16,10 €
1,47 € 36,75 €
1,32 € 132,00 €
Full Reel (Order in multiples of 250)
1,27 € 317,50 €
1,23 € 615,00 €
1,20 € 1 200,00 €
1,16 € 5 800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,22 €
Min:
1

Similar Product

Texas Instruments INA280A5IDCKR
Texas Instruments
Current Sense Amplifiers 2.7-V to 120-V 1.1- MHz high-precision A A 595-INA280A5IDCKT