INA281A5IDBVT

Texas Instruments
595-INA281A5IDBVT
INA281A5IDBVT

Mfr.:

Description:
Current Sense Amplifiers -4-V to 110-V, 1.3-MHz, high-precision current sense amplifier 5-SOT-23 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA281
1 Channel
900 kHz
48 V
140 dB
20 uA
15 uV
20 V
2.7 V
1.5 mA
0.07 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Gain V/V: 500 V/V
Input Type: Common Mode
Maximum Input Resistance: 2 kOhms
Output Type: Buffered
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: +/- 10 uV/V
Settling Time: 10 us
Shutdown: No Shutdown
SR - Slew Rate: 2.5 V/us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Topology: Zero-Drift
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Quantities greater than 126 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,35 € 2,35 €
1,75 € 17,50 €
1,60 € 40,00 €
1,44 € 144,00 €
Full Reel (Order in multiples of 250)
1,39 € 347,50 €
1,36 € 680,00 €
1,29 € 1 290,00 €
1,26 € 3 150,00 €
1,23 € 6 150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,95 €
Min:
1

Similar Product

Texas Instruments INA281A5IDBVR
Texas Instruments
Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281A5IDBVT