INA293A2IDBVT

Texas Instruments
595-INA293A2IDBVT
INA293A2IDBVT

Mfr.:

Description:
Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293A2IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA293
1 Channel
1300 kHz
48 V
160 dB
20 uA
15 uV
20 V
2.7 V
1.5 mA
0.02 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 1300 kHz
Amplifier Type: Precision
Brand: Texas Instruments
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Gain V/V: 50 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 10 us
SR - Slew Rate: 2.5 V/us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 19,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

INA293/INA293-Q1 Current Sense Amplifiers

Texas Instruments  INA293/INA293-Q1 High-Precision Current Sense Amplifiers measure voltage drops across shunt resistors from –4V to 110V.  The negative common-mode voltage allows operation below ground, accommodating precise measurement of recirculating currents in half-bridge applications.  Combining a low offset voltage, small gain error, and high DC CMRR enables highly accurate current measurement.  The INA293/INA293-Q1 is also designed for high-speed applications (e.g. fast over-current protection) with a high bandwidth of 1.3MHz and an 85dB AC CMRR (at 50kHz). Texas Instruments INA293-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 521

Stock:
521 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,74 € 3,74 €
2,81 € 28,10 €
2,59 € 64,75 €
2,33 € 233,00 €
Full Reel (Order in multiples of 250)
2,21 € 552,50 €
2,20 € 1 100,00 €
2,06 € 2 060,00 €
2,02 € 5 050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,88 €
Min:
1

Similar Product

Texas Instruments INA293A2IDBVR
Texas Instruments
Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293A2IDBVT