INA300AIDSQR

Texas Instruments
595-INA300AIDSQR
INA300AIDSQR

Mfr.:

Description:
Current & Power Monitors & Regulators Hi-Lo Side Bi-Direct Crnt Sense Comprtr A 595-INA300AIDSQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High or Low Side
5.5 V
2.7 V
135 uA
- 40 C
+ 125 C
SMD/SMT
WSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: INA300EVM
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA300
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA300/INA300-Q1 Current-Sense Comparator

Texas Instruments INA300/INA300-Q1 High- or Low-Side Current-Sense Comparator is a high common-mode, current-sensing comparator that is configured to detect overcurrent conditions through measuring the voltage developed across a current sensing or shunt resistor. The device can measure this differential voltage signal on common-mode voltages that can vary from 0V up to 36V, independent of the supply voltage. The device features an adjustable threshold range that is set using a single external limit-setting resistor. A selectable hysteresis feature enables adjustable operation of the comparator to accommodate the wide input signal range of 0mV to 250mV. The INA300-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5 899
Expected 31/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,30 € 1,30 €
0,955 € 9,55 €
0,86 € 21,50 €
0,764 € 76,40 €
0,717 € 179,25 €
0,69 € 345,00 €
0,682 € 682,00 €
Full Reel (Order in multiples of 3000)
0,621 € 1 863,00 €
0,609 € 3 654,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,08 €
Min:
1

Similar Product

Texas Instruments INA300AIDSQT
Texas Instruments
Current & Power Monitors & Regulators Hi/Lo Bi-Dire 0-Dr S er Crnt Sense Comp DISC-BY-MFG-01/26
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.