INA302A3IPWR

Texas Instruments
595-INA302A3IPWR
INA302A3IPWR

Mfr.:

Description:
Current Sense Amplifiers 36V bi-directional 5 50kHz 4V/us high A A 595-INA302A3IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA302
2 Channel
400 kHz
12 V
120 dB
115 uA
5 uV
5.5 V
2.7 V
850 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA302EVM
en - Input Voltage Noise Density: 30 nV/sqrt Hz
Gain V/V: 50 V/V
Ios - Input Offset Current: 10 nA
Moisture Sensitive: Yes
Output Current per Channel: 80 uA
Output Type: Open Drain
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
SR - Slew Rate: 4 V/us
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Topology: Zero-Drift
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA30x/INA30x-Q1 Current Sense Amplifiers

Texas Instruments INA30x/INA30x-Q1 Overcurrent Protection High-Speed, Precision Current Sense Amplifiers offer two high-speed integrated comparators that detect out-of-range current conditions. The INA302/INA302-Q1 and the INA303/IN303-Q have comparators configured to respond to overcurrent conditions. The INA303/INA303-Q1, however, also responds to an undercurrent condition in a windowed configuration. Each comparator features an adjustable limit threshold range using an external limit-setting resistor. The monitors measure differential voltage signals, independent of the supply, varying from -0.1V up to 36V on common-mode voltages. The device features an operating voltage supply of 2.7V to 5.5V using a maximum supply current of 950µA. The INA30x/INA30x-Q1 is available in a 14-pin TSSOP package with a specified over extended operating temperature range of (–40°C to +125°C). The Texas Instruments INA30x-Q1 devices are AEC-Q100 qualified for automotive applications.

INA302 & INA303 Current Sense Amplifiers

Texas Instruments INA302 & INA303 Current Sense Amplifiers feature a high common-mode, bidirectional, current-sensing amplifier and two high-speed comparators to detect out-of-range current conditions. The INA302 comparators are configured to detect and respond to overcurrent conditions. The INA303 comparators are configured to respond to both over and undercurrent conditions in a windowed configuration. Each device features an adjustable limit threshold range for each comparator set using an external limit-setting resistor. These current-shunt monitors can measure differential voltage signals on common-mode voltages that can vary from –0.1V up to 36V, independent of the supply.

In Stock: 772

Stock:
772 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,84 € 3,84 €
2,92 € 29,20 €
2,68 € 67,00 €
2,43 € 243,00 €
2,30 € 575,00 €
2,16 € 2 160,00 €
Full Reel (Order in multiples of 2000)
2,11 € 4 220,00 €
2,06 € 8 240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,56 €
Min:
1

Similar Product

Texas Instruments INA302A3IPW
Texas Instruments
Current Sense Amplifiers 36V bi-directional 5 50kHz 4V/us high A DISC-BY-MFG-01/26
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.