INA303A2IPW

Texas Instruments
595-INA303A2IPW
INA303A2IPW

Mfr.:

Description:
Current Sense Amplifiers 36V bi-directional 5 50kHz 4V/us high A DISC-BY-MFG-01/26

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA303
2 Channel
440 kHz
12 V
120 dB
115 uA
10 uV
5.5 V
2.7 V
850 uA
0.05 %
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Tube
Amplifier Type: High Speed
Brand: Texas Instruments
en - Input Voltage Noise Density: 30 nV/sqrt Hz
Gain V/V: 50 V/V
Ios - Input Offset Current: 10 nA
Moisture Sensitive: Yes
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
SR - Slew Rate: 4 V/us
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 238

Stock:
238 Can Dispatch Immediately
Quantities greater than 238 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,51 € 4,51 €
3,44 € 34,40 €
3,16 € 79,00 €
2,86 € 257,40 €
2,73 € 737,10 €
2,64 € 1 425,60 €
2,61 € 2 818,80 €
2,57 € 6 476,40 €