INA3221AIRGVR

Texas Instruments
595-INA3221AIRGVR
INA3221AIRGVR

Mfr.:

Description:
Current & Power Monitors & Regulators Triple Channel Shunt & Bus Vltg Monitor A 595-INA3221AIRGVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High Side
5.5 V
2.7 V
350 uA
0.25 %
- 40 C
+ 125 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA3221
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: HPA01113AIRGVR
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

INA3221 Current & Voltage Monitor

Texas Instruments INA3221 Current & Voltage Monitor is a three-channel, high-side current and bus voltage monitor with an I2C- and SMBUS-compatible interface. The INA3221 monitors both shunt voltage drops and bus supply voltages, in addition to having programmable conversion times and averaging modes for these signals. The INA3221 offers both critical and warning alerts to detect multiple programmable out-of-range conditions for each channel. The INA3221-Q1 senses current on buses that can vary from 0V to 26V. The device is powered from a single 2.7V to 5.5V supply and draws 350µA (typ) of supply current. The INA3221 is specified over the operating temperature range of –40°C to +125°C. The I2C- and SMBUS-compatible interface features four programmable addresses. The INA3221-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 63 030

Stock:
63 030 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,98 € 2,98 €
2,24 € 22,40 €
2,06 € 51,50 €
1,86 € 186,00 €
1,76 € 440,00 €
1,74 € 870,00 €
1,69 € 1 690,00 €
Full Reel (Order in multiples of 2500)
1,69 € 4 225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.