INA351CDSIRUGR

Texas Instruments
595-INA351CDSIRUGR
INA351CDSIRUGR

Mfr.:

Description:
Instrumentation Amplifiers Tiny (1.5-mm 2-mm) l ow-power (110 uA) i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA351
1 Channel
200 mV/us
86 dB
650 fA
200 uV
5.5 V
1.8 V
110 uA
- 40 C
+ 125 C
SMD/SMT
X2QFN-10
Brand: Texas Instruments
en - Input Voltage Noise Density: 35 nV/sqrt Hz
Gain Error: 0.015 %, 0.02 %
Gain V/V: 30 V/V, 50 V/V
GBP - Gain Bandwidth Product: 25 kHz, 40 kHz
In - Input Noise Current Density: 22 fA
Ios - Input Offset Current: 250 fA
Output Current per Channel: 20 mA
Product: Selectable-Gain Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA351 Instrumentation Amplifier

Texas Instruments INA351 Instrumentation Amplifier is a selectable-gain instrumentation amplifier with an integrated reference buffer. It offers four gain options across INA351ABS and INA351CDS variants in small packages. The INA351CDS has gain options of 30 or 50, and INA351ABS has gain options of 10 or 20. These gain options can be selected by toggling the gain select (GS) pin. The INA351 is excellent for bridge-type sensing and differential to single-ended conversion applications.

In Stock: 2 925

Stock:
2 925 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,605 € 6,05 €
0,544 € 13,60 €
0,479 € 47,90 €
0,447 € 111,75 €
0,428 € 214,00 €
0,415 € 415,00 €
0,396 € 1 188,00 €
0,386 € 2 316,00 €