INA592IDGKT

Texas Instruments
595-INA592IDGKT
INA592IDGKT

Mfr.:

Description:
Differential Amplifiers High-precision (40-u V offset) 2-MHz 88 A 595-INA592IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA592
1 Channel
2 MHz
18 V/us
88 dB
65 mA
14 uV
36 V
4.5 V
1.1 mA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Amplifier Type: Precision
Brand: Texas Instruments
en - Input Voltage Noise Density: 18 nV/sqrt Hz
Gain Error: 0.03 %
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Settling Time: 1.3 us
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.00038 %
Unit Weight: 29,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA592 E-Trim Difference Amplifiers

Texas Instruments INA592 High-Precision, Wide-Bandwidth E-Trim Difference Amplifiers consist of a precision operational amplifier (op amp) and a precision resistor network. The INA592 offers excellent tracking of resistors (TCR) and maintains gain accuracy and common-mode rejection over temperature.

In Stock: 398

Stock:
398 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,99 € 3,99 €
3,04 € 30,40 €
2,80 € 70,00 €
2,53 € 253,00 €
Full Reel (Order in multiples of 250)
2,04 € 510,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,53 €
Min:
1

Similar Product

Texas Instruments INA592IDGKR
Texas Instruments
Differential Amplifiers High-precision (40-u V offset) 2-MHz 88 A 595-INA592IDGKT