INA630DDFR

Texas Instruments
595-INA630DDFR
INA630DDFR

Mfr.:

Description:
Instrumentation Amplifiers Precision low-power indirect current f

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA630
1 Channel
550 kHz
3.5 V/us
126 dB
2.5 nA
250 uV
- 18 V, 18 V, 36 V
2.5 V, 2.5 V, 4.5 V
300 uA
- 40 C
+ 125 C
SMD/SMT
TSOT-23-8
Reel
Cut Tape
MouseReel
Amplifier Type: Precision
Brand: Texas Instruments
Development Kit: INA630EVM
en - Input Voltage Noise Density: 36 nV/sqrt Hz
Gain Error: 0.03 %
Gain V/V: 1000 V/V
In - Input Noise Current Density: 40 fA
Input Type: Differential
Ios - Input Offset Current: 9 pA
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 123 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,48 € 1,48 €
1,09 € 10,90 €
0,989 € 24,73 €
0,877 € 87,70 €
0,826 € 206,50 €
0,794 € 397,00 €
0,789 € 789,00 €
Full Reel (Order in multiples of 3000)
0,736 € 2 208,00 €
0,721 € 4 326,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.