INA819IDGKR

Texas Instruments
595-INA819IDGKR
INA819IDGKR

Mfr.:

Description:
Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA819IDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA819
1 Channel
30 kHz
900 mV/us
90 dB
2 nA
35 uV
36 V
4.5 V
385 uA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Instrumentation Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 8 nV/sqrt Hz
Gain Error: 0.05 %
Gain V/V: 1 V/V to 1000 V/V
GBP - Gain Bandwidth Product: 2 MHz
In - Input Noise Current Density: 130 fA
Input Type: Differential
Ios - Input Offset Current: 2 nA
Moisture Sensitive: Yes
NF - Noise Figure: 8 nV/sqrt Hz
Output Type: Differential
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

INA819 High-Precision Instrumentation Amplifier

Texas Instruments INA819 High-Precision Instrumentation Amplifier offers low power consumption and operates over a very wide single or dual-supply range. A single external resistor sets any gain from 1 to 1000. The device offers high precision due to super-beta input transistors, which provide exceptionally low input offset voltage, offset voltage drift, input bias current, input voltage, and current noise. Additional circuitry protects the inputs against over-voltage up to ±60V.

In Stock: 4 129

Stock:
4 129 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,62 € 5,62 €
4,31 € 43,10 €
3,98 € 99,50 €
3,62 € 362,00 €
3,45 € 862,50 €
3,35 € 1 675,00 €
3,31 € 3 310,00 €
Full Reel (Order in multiples of 2500)
3,16 € 7 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,53 €
Min:
1

Similar Product

Texas Instruments INA819IDGKT
Texas Instruments
Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA819IDGKR