INA821IDGKT

Texas Instruments
595-INA821IDGKT
INA821IDGKT

Mfr.:

Description:
Instrumentation Amplifiers High bandwidth (4.7M Hz) low noise (7nV/ A 595-INA821IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA821
1 Channel
4.7 MHz
2 V/us
92 dB
2 nA
35 uV
36 V
4.5 V
600 uA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Instrumentation Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 7 nV/sqrt Hz
Gain Error: 0.05 %
Gain V/V: 1 V/V to 1000 V/V
GBP - Gain Bandwidth Product: 4.7 MHz
In - Input Noise Current Density: 130 fA
Input Type: Differential
Ios - Input Offset Current: 2 nA
Moisture Sensitive: Yes
NF - Noise Figure: 7 nV/sqrt Hz
Output Current per Channel: 20 mA
Output Type: Differential
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 2 V
Unit Weight: 27,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

INA821 High-Precision Instrumentation Amplifier

Texas Instruments INA821 High-Precision Instrumentation Amplifier offers low power consumption and operates over a wide single or dual-supply range. A single external resistor sets any gain from 1 to 10,000. The device has high precision due to super-beta input transistors, which provide low input offset voltage, offset voltage drift, input bias current, and input voltage and current noise. Additional circuitry protects the inputs against overvoltage up to ±40V.

In Stock: 486

Stock:
486 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,57 € 6,57 €
5,07 € 50,70 €
4,70 € 117,50 €
Full Reel (Order in multiples of 250)
4,70 € 1 175,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,81 €
Min:
1

Similar Product

Texas Instruments INA821IDGKR
Texas Instruments
Instrumentation Amplifiers High bandwidth (4.7M Hz) low noise (7nV/ A 595-INA821IDGKT