INA828IDR

Texas Instruments
595-INA828IDR
INA828IDR

Mfr.:

Description:
Instrumentation Amplifiers 50-V Offset Low-Powe r A 595-INA828ID A A 595-INA828ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA828
1 Channel
2 MHz
1.2 V/us
140 dB
600 pA
50 uV
36 V
4.5 V
600 uA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 7 nV/sqrt Hz
Gain Error: 0.001 %
In - Input Noise Current Density: 170 fA
Ios - Input Offset Current: 2 nA
Maximum Input Resistance: 40 kOhms
Moisture Sensitive: Yes
Output Current per Channel: 18 mA
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 135 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 84,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

INA828 Precision Instrumentation Amplifiers

Texas Instruments INA828 50μV Offset, 7nV/√Hz Noise, Low-Power, Precision Instrumentation Amplifiers operate over a very wide single- or dual-supply range and provides low power consumption. The device sets any gain from 1 to 1000 with a single external resistor. Super-beta input transistors provide exceptionally low input offset voltage, offset voltage drift, input bias current, and input voltage and current noise through the device offering excellent precision.

In Stock: 1 014

Stock:
1 014
Can Dispatch Immediately
On Order:
5 000
Expected 26/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,48 € 5,48 €
4,20 € 42,00 €
3,88 € 97,00 €
3,53 € 353,00 €
3,39 € 847,50 €
3,32 € 1 660,00 €
3,29 € 3 290,00 €
Full Reel (Order in multiples of 2500)
3,14 € 7 850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,54 €
Min:
1

Similar Product

Texas Instruments INA828ID
Texas Instruments
Instrumentation Amplifiers 50- V Offset 7-nV/v Hz Noise Low-Power A A 595-INA828IDR