ISO1050DW

Texas Instruments
595-ISO1050DW
ISO1050DW

Mfr.:

Description:
Digital Isolators Isolated 5V CAN Xcvr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO1050
SMD/SMT
SOIC-16
1 Channel
Unidirectional
1 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
3 V
2 mA
74 ns
- 55 C
+ 105 C
Tube
Brand: Texas Instruments
Development Kit: ISO1050EVM
Forward Channels: 1 Channel
Maximum Fall Time: 50 ns
Maximum Rise Time: 50 ns
Moisture Sensitive: Yes
Product Type: Digital Isolators
Protocol Supported: CAN
Reverse Channels: 1 Channel
Shutdown: Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 315

Stock:
1 315 Can Dispatch Immediately
Quantities greater than 1315 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,25 € 6,25 €
4,82 € 48,20 €
4,46 € 111,50 €
4,06 € 487,20 €
3,77 € 1 055,60 €
3,76 € 1 955,20 €
3,65 € 3 650,00 €
3,47 € 8 744,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,39 €
Min:
1

Similar Product

Texas Instruments ISO1042DWR
Texas Instruments
CAN Interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042DW