ISO1211DR

Texas Instruments
595-ISO1211DR
ISO1211DR

Mfr.:

Description:
Digital Isolators Single-channel Isola ted 24-V to 60-V di A 595-ISO1211D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO1211
SMD/SMT
SOIC-8
1 Channel
Unidirectional
4 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
2.25 V
600 uA
10 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ISO1211EVM
Forward Channels: 1 Channel
Maximum Fall Time: 3 ns
Maximum Rise Time: 3 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 450 mW
Product Type: Digital Isolators
Pulse Width: 150 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Digital Input
Unit Weight: 171,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

ISO121x Isolated Digital Input Receivers

Texas Instruments ISO121x Isolated Digital Input Receivers are isolated 24V to 60V digital input receivers, compliant with IEC 61131-2 Type 1, 2, and 3 characteristics. These devices are suitable for programmable logic controllers (PLCs) and motor-control digital input modules. Unlike traditional optocoupler solutions with discrete, imprecise current limiting circuitry, the ISO121x devices provide a simple, low-power solution with an accurate current limit. This feature allows for the design of compact and high-density I/O modules. These devices do not require a field-side power supply and are configurable as sourcing or sinking inputs.

In Stock: 3 533

Stock:
3 533 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,09 € 1,09 €
0,792 € 7,92 €
0,717 € 17,93 €
0,635 € 63,50 €
0,595 € 148,75 €
0,571 € 285,50 €
0,554 € 554,00 €
Full Reel (Order in multiples of 2500)
0,531 € 1 327,50 €
0,529 € 2 645,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,28 €
Min:
1

Similar Product

Texas Instruments ISO1211D
Texas Instruments
Digital Isolators Single-channel Isola ted 24-V to 60-V di A 595-ISO1211DR