ISO121BG

Texas Instruments
595-ISO121BG
ISO121BG

Mfr.:

Description:
Isolation Amplifiers Prec Lo Cost Iso Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
ISO121
1 Channel
3500 Vrms
Galvanic
60 kHz
115 dB
100 mV
18 V
4.5 V
6.5 mA
- 55 C
+ 125 C
Through Hole
DIP-40
Tube
Amplifier Type: Isolation
Brand: Texas Instruments
Gain Error: 0.01 %
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
Factory Pack Quantity: 9
Subcategory: Amplifier ICs
Unit Weight: 23,874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
36
Expected 15/10/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
237,46 € 237,46 €
198,46 € 1 786,14 €