ISO122U

Texas Instruments
595-ISO122U
ISO122U

Mfr.:

Description:
Isolation Amplifiers Precision Low Cost I solation Amp A 595- A 595-ISO122U/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
ISO122
1 Channel
1500 Vrms
Capacitive, Galvanic
50 kHz
140 dB
20 mV
18 V
4.5 V
5.5 mA
- 25 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Isolation
Brand: Texas Instruments
Gain Error: 0.02 %
Moisture Sensitive: Yes
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
Factory Pack Quantity: 20
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 502

Stock:
502 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,89 € 42,89 €
33,68 € 336,80 €
32,43 € 648,60 €
31,13 € 3 113,00 €
30,08 € 7 820,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
39,35 €
Min:
1

Similar Product

Texas Instruments ISO122U/1K
Texas Instruments
Isolation Amplifiers Precision Low Cost I solation Amp A 595- A 595-ISO122U