ISO15DW

Texas Instruments
595-ISO15DW
ISO15DW

Mfr.:

Description:
Digital Isolators Iso 3.3V Full & Half Duplex RS-485 Xcvr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO15
SMD/SMT
SOIC-16
1 Channel
Unidirectional
1 Mb/s
2500 Vrms
Capacitive Coupling
3.6 V
3.15 V
19 mA
340 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Development Kit: ISO485EVM
Duplex: Half Duplex
Moisture Sensitive: Yes
Pd - Power Dissipation: 220 mW
Product Type: Digital Isolators
Protocol Supported: RS-485
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: RS-485 Isolated Transceiver
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 312

Stock:
1 312 Can Dispatch Immediately
Quantities greater than 1312 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,77 € 7,77 €
6,02 € 60,20 €
5,59 € 139,75 €
5,10 € 612,00 €
4,87 € 1 363,60 €
4,73 € 2 459,60 €
4,60 € 4 600,00 €
4,36 € 10 987,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,71 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,77 €
Min:
1

Similar Product

Texas Instruments ISO15DWR
Texas Instruments
Digital Isolators Iso 3.3V Full & Half Duplex RS-485 Xcvr A 595-ISO15DW