ISO3086TDWR

Texas Instruments
595-ISO3086TDWR
ISO3086TDWR

Mfr.:

Description:
Digital Isolators ISOLATED 485 XCEIVER A 595-ISO3086DWR A A 595-ISO3086DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO3086T
SMD/SMT
SOIC-16
1 Channel
Unidirectional
20 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
3 V
12 mA
45 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ISO3086TEVM
Duplex: Full Duplex
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
2 000
Expected 21/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,39 € 4,39 €
3,29 € 32,90 €
3,02 € 75,50 €
2,87 € 287,00 €
Full Reel (Order in multiples of 2000)
2,03 € 4 060,00 €
2,00 € 8 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,58 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,54 €
Min:
1

Similar Product

Texas Instruments ISO3086DWR
Texas Instruments
Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr A A 595-ISO3086DW