ISO35DWR

Texas Instruments
595-ISO35DWR
ISO35DWR

Mfr.:

Description:
Digital Isolators Iso 3.3V Full & Half Duplex RS-485 Xcvr A 595-ISO35DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO35
SMD/SMT
SOIC-16
1 Channel
Unidirectional
1 Mb/s
2500 Vrms
Capacitive Coupling
3.6 V
3.15 V
8 mA
340 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ISO485EVM
Duplex: Full Duplex
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 619

Stock:
2 619 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,71 € 8,71 €
6,79 € 67,90 €
6,32 € 158,00 €
5,79 € 579,00 €
5,60 € 1 400,00 €
5,53 € 2 765,00 €
5,46 € 5 460,00 €
Full Reel (Order in multiples of 2000)
5,26 € 10 520,00 €
4 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,17 €
Min:
1