ISO5851DW

Texas Instruments
595-ISO5851DW
ISO5851DW

Mfr.:

Description:
Galvanically Isolated Gate Drivers 5.7kVrms 2.5A/5A si ngle-channel isolate A 595-ISO5851DWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
ISO5851
SMD/SMT
SOIC-16
- 40 C
+ 125 C
700 mW
110 ns
20 ns
20 ns
Tube
Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Development Kit: ISO5851EVM
Features: DESAT Protection, Miller Clamp, Power Good, Fault Output, Reset
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 2.8 mA
Output Current: 3.6 mA
Output Voltage: 15 V to 30 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: Si
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

ISO5851 Isolated IGBT/MOSFET Gate Driver

Texas Instruments ISO5851 Isolated IGBT/MOSFET Gate Driver is a 5.7kVRMS, reinforced isolated gate driver for IGBTs and MOSFETs with 2.5A source and 5A sink current. The input side operates from a single 3V to 5.5V supply. The output side allows for a supply range from minimum 15V to maximum 30V. Two complementary CMOS inputs control the output state of the gate driver. The short propagation time of 76ns assures accurate control of the output stage. Typical applications include industrial motor control drives, industrial power supplies, solar inverters, HEV and EV power modules, and induction heating.
Learn More

In Stock: 4 438

Stock:
4 438 Can Dispatch Immediately
Quantities greater than 4438 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,39 € 6,39 €
4,93 € 49,30 €
4,41 € 110,25 €
4,11 € 493,20 €
3,85 € 1 078,00 €
3,84 € 1 996,80 €
3,73 € 3 730,00 €
3,55 € 8 946,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,38 €
Min:
1