ISO6440FDBQR

Texas Instruments
595-ISO6440FDBQR
ISO6440FDBQR

Mfr.:

Description:
Digital Isolators Robust EMC, reinforced/Basic 4-channel, 4/0, digital isolator with 250kV/us CMTI, 150Mbps

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
SMD/SMT
SSOP-15
4 Channel
Unidirectional
150 Mb/s
3 kV rms
5.5 V
2.25 V
22 mA
14.5 ns
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Forward Channels: 4 Channel
Maximum Fall Time: 5 ns
Maximum Rise Time: 5 ns
Pd - Power Dissipation: 268.2 mW
Product: Digital Isolators
Product Type: Digital Isolators
Protocol Supported: GPIO, PWM, SPI, UART
Pulse Width Distortion: 5 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: General-Purpose
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,816 € 2 040,00 €