ISO6542FDBQR

Texas Instruments
595-ISO6542FDBQR
ISO6542FDBQR

Mfr.:

Description:
Digital Isolators Functional isolation quad-channel 2/2 di

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO6542
SMD/SMT
SSOP-16
4 Channel
Unidirectional
50 Mb/s
707 Vrms
Capacitive Coupling
5.5 V
1.71 V
12.5 mA
18 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ISO6521REUEVM
Forward Channels: 3 Forward Channel
Maximum Fall Time: 4.5 ns
Maximum Rise Time: 4.5 ns
Moisture Sensitive: Yes
Product: Automotive General Purpose Functional Isolators
Product Type: Digital Isolators
Protocol Supported: GPIO, PWM, SPI, UART
Pulse Width Distortion: 7 ns
Reverse Channels: 1 Reverse Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO654x/ISO654x-Q1 Quad Functional Isolators

Texas Instruments ISO654x/ISO654x-Q1 Quad-Channel Functional Isolators are for cost-sensitive, space-constrained applications that require isolation for non-safety applications. The isolation barrier supports transient overvoltages of 707VRMS/1000VDC and a working voltage of 400VRMS/566VDC. The ISO654x devices provide high EMC performance while isolating CMOS or LVCMOS digital I/Os. ISO654x uses SiO2 as the isolation barrier. Each isolation channel has a logic output and input buffer separated by the insulation barrier. These devices come with enable pins that can be used to put the respective outputs in high impedance.

In Stock: 1 910

Stock:
1 910 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,67 € 1,67 €
1,22 € 12,20 €
1,11 € 27,75 €
Full Reel (Order in multiples of 2500)
1,11 € 2 775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.