ISO6740DWR

Texas Instruments
595-ISO6740DWR
ISO6740DWR

Mfr.:

Description:
Digital Isolators General-purpose qua d-channel 4/0 digit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO6740
SMD/SMT
SOIC-16
4 Channel
Unidirectional
50 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
1.71 V
4.4 mA, 15 mA
11 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 4 Channel
Maximum Fall Time: 4.5 ns
Maximum Rise Time: 4.5 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 130.9 mW
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width Distortion: 0.2 ns, 0.5 ns, 0.6 ns, 0.7 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: General-Purpose
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO674x/ISO674x-Q1 Quad-Channel Digital Isolators

Texas Instruments ISO674x/ISO674x-Q1 Quad-Channel Digital Isolators are high-performance, quad-channel digital isolators ideal for cost-sensitive applications requiring up to 5000VRMS isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC.

In Stock: 10 018

Stock:
10 018 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,56 € 2,56 €
1,93 € 19,30 €
1,76 € 44,00 €
1,58 € 158,00 €
1,50 € 375,00 €
1,47 € 735,00 €
1,44 € 1 440,00 €
Full Reel (Order in multiples of 2000)
1,36 € 2 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.