ISO6741DWR

Texas Instruments
595-ISO6741DWR
ISO6741DWR

Mfr.:

Description:
Digital Isolators General-purpose qua d-channel 3/1 digit A 595-ISO6741FDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO6741
SMD/SMT
SOIC-16
4 Channel
Unidirectional
50 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
1.71 V
3.4 mA, 5.1 mA
11 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO674x/ISO674x-Q1 Quad-Channel Digital Isolators

Texas Instruments ISO674x/ISO674x-Q1 Quad-Channel Digital Isolators are high-performance, quad-channel digital isolators ideal for cost-sensitive applications requiring up to 5000VRMS isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC.

In Stock: 1 745

Stock:
1 745
Can Dispatch Immediately
On Order:
2 000
Expected 21/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,27 € 2,27 €
1,69 € 16,90 €
1,55 € 38,75 €
1,38 € 138,00 €
1,31 € 327,50 €
1,28 € 640,00 €
Full Reel (Order in multiples of 2000)
1,25 € 2 500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,59 €
Min:
1

Similar Product

Texas Instruments ISO6741FDWR
Texas Instruments
Digital Isolators General-purpose qua d-channel 3/1 digit A 595-ISO6741DWR