ISO6760QDWRQ1

Texas Instruments
595-ISO6760QDWRQ1
ISO6760QDWRQ1

Mfr.:

Description:
Digital Isolators Automotive general- purpose 50-Mbps si

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO6760
SMD/SMT
SOIC-16
6 Channel
Unidirectional
50 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
1.71 V
21.9 mA
11 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 6 Channel
Maximum Fall Time: 4.5 ns
Maximum Rise Time: 4.5 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 192 mW
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width Distortion: 7 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO676x 6-Ch Reinforced Digital Isolators

Texas Instruments ISO676x 6-Ch Reinforced Digital Isolators are designed for cost-sensitive applications requiring up to 5000VRMS isolation ratings per UL 1577. The ISO676x is certified by VDE, TUV, CSA, and CQC.

In Stock: 4 751

Stock:
4 751 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,35 € 3,35 €
2,50 € 25,00 €
2,29 € 57,25 €
2,06 € 206,00 €
1,99 € 497,50 €
Full Reel (Order in multiples of 2000)
1,69 € 3 380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.