ISO6763DWR

Texas Instruments
595-ISO6763DWR
ISO6763DWR

Mfr.:

Description:
Digital Isolators General-purpose six- channel reinforced

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO6763
SMD/SMT
SOIC-16
6 Channel
Bidirectional
50 Mb/s
5000 Vrms
5.5 V
1.71 V
14.4 mA
15 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Fall Time: 4.7 ns
Maximum Rise Time: 4.7 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 196 mW
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width Distortion: 8.2 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO676x 6-Ch Reinforced Digital Isolators

Texas Instruments ISO676x 6-Ch Reinforced Digital Isolators are designed for cost-sensitive applications requiring up to 5000VRMS isolation ratings per UL 1577. The ISO676x is certified by VDE, TUV, CSA, and CQC.

In Stock: 73

Stock:
73
Can Dispatch Immediately
On Order:
4 000
Expected 03/12/2026
8 000
Expected 21/01/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,92 € 2,92 €
2,18 € 21,80 €
2,00 € 50,00 €
1,81 € 181,00 €
1,71 € 427,50 €
1,69 € 845,00 €
1,58 € 1 580,00 €
Full Reel (Order in multiples of 2000)
1,53 € 3 060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.