ISO7021FD

Texas Instruments
595-ISO7021FD
ISO7021FD

Mfr.:

Description:
Digital Isolators Ultra-low power ATE X/IECEx-certified t A 595-ISO7021FDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7021
SMD/SMT
SOIC-8
2 Channel
Unidirectional
4 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
1.71 V
6.5 uA, 129 uA
140 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 1 Channel
Maximum Fall Time: 5 ns
Maximum Rise Time: 5 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 8.4 mW
Product Type: Digital Isolators
Pulse Width Distortion: 10 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: Ultra-Low Power
Unit Weight: 174,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO7021 Ultra-Low Power Digital Isolator

Texas Instruments ISO7021 Ultra-Low Power Multi-Channel Digital Isolator can be used to isolate CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a double capacitive silicon dioxide (SiO2) insulation barrier. Innovative edge-based architecture combined with an ON-OFF keying modulation scheme allows these isolators to consume very low power while meeting a 3000VRMS isolation rating per UL1577. The per-channel dynamic current consumption of the device is under 120µA/Mbps. The per-channel static current consumption is 4.8µA at 3.3V, allowing for the use of the ISO7021 in both power and thermal-constrained system designs.

In Stock: 17 686

Stock:
17 686 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,66 € 3,66 €
2,78 € 27,80 €
2,35 € 58,75 €
2,24 € 168,00 €
1,98 € 594,00 €
1,95 € 1 023,75 €
1,92 € 2 016,00 €
1,85 € 4 717,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,23 €
Min:
1

Similar Product

Texas Instruments ISO7021FDR
Texas Instruments
Digital Isolators Ultra-low power ATE X/IECEx-certified t A 595-ISO7021FD