ISO7041FDBQ

Texas Instruments
595-ISO7041FDBQ
ISO7041FDBQ

Mfr.:

Description:
Digital Isolators Ultra-low power ATE X/IECEx-certified f A 595-ISO7041FDBQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7041
SMD/SMT
SSOP-16
4 Channel
Unidirectional
2 Mb/s
3000 Vrms
Capacitive Coupling
3.6 V
2.25 V
115.7 uA
140 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Fall Time: 5 ns
Forward Channels: 3 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 4.4 mW
Product Type: Digital Isolators
Pulse Width: 500 ns
Pulse Width Distortion: 10 ns
Reverse Channels: 1 Channel
Rise Time: 5 ns
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: Ultra Low Power
Unit Weight: 119,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

ISO7041/ISO7041-Q1 Four-Channel Digital Isolator

Texas Instruments ISO7041/ISO7041-Q1 Four-Channel Digital Isolator is an ultra-low power, multichannel digital isolator that can isolate CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a double capacitive silicon dioxide (SiO2) insulation barrier. Innovative edge-based architecture combined with an ON-OFF keying modulation scheme allows these isolators to consume very low power while meeting the 3000VRMS isolation rating per UL1577. The per-channel dynamic current consumption of the device is under 120µA/Mbps, and the per-channel static current consumption is 4.2µA at 3.3V. This feature allows for using ISO7041 in both power and thermal-constrained system designs.

In Stock: 567

Stock:
567 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
3,78 € 37,80 €
3,47 € 86,75 €
3,15 € 236,25 €
2,99 € 897,00 €
2,90 € 1 522,50 €
2,86 € 3 003,00 €
2,83 € 7 216,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,98 €
Min:
1

Similar Product

Texas Instruments ISO7041FDBQR
Texas Instruments
Digital Isolators Ultra-low power ATE X/IECEx-certified f A 595-ISO7041FDBQ