ISO7041FDBQR

Texas Instruments
595-ISO7041FDBQR
ISO7041FDBQR

Mfr.:

Description:
Digital Isolators Ultra-low power ATE X/IECEx-certified f A 595-ISO7041FDBQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7041
SMD/SMT
SSOP-16
4 Channel
Unidirectional
2 Mb/s
3000 Vrms
Capacitive Coupling
3.6 V
2.25 V
115.7 uA
140 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 3 Channel
Maximum Fall Time: 5 ns
Maximum Rise Time: 5 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 4.4 mW
Product Type: Digital Isolators
Pulse Width: 500 ns
Pulse Width Distortion: 10 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Ultra Low Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

ISO7041/ISO7041-Q1 Four-Channel Digital Isolator

Texas Instruments ISO7041/ISO7041-Q1 Four-Channel Digital Isolator is an ultra-low power, multichannel digital isolator that can isolate CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a double capacitive silicon dioxide (SiO2) insulation barrier. Innovative edge-based architecture combined with an ON-OFF keying modulation scheme allows these isolators to consume very low power while meeting the 3000VRMS isolation rating per UL1577. The per-channel dynamic current consumption of the device is under 120µA/Mbps, and the per-channel static current consumption is 4.2µA at 3.3V. This feature allows for using ISO7041 in both power and thermal-constrained system designs.

In Stock: 56

Stock:
56
Can Dispatch Immediately
On Order:
2 500
Expected 17/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,98 € 3,98 €
3,03 € 30,30 €
2,79 € 69,75 €
2,52 € 252,00 €
2,40 € 600,00 €
2,31 € 2 310,00 €
Full Reel (Order in multiples of 2500)
2,18 € 5 450,00 €
2,15 € 10 750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.