ISO7220CDR

Texas Instruments
595-ISO7220CDR
ISO7220CDR

Mfr.:

Description:
Digital Isolators Dual CH 2/0 25Mbps D ig Iso A 595-ISO722 A 595-ISO7220CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7220C
SMD/SMT
SOIC-8
2 Channel
Unidirectional
25 Mb/s
2500 Vrms
Capacitive Coupling
5 V
2.8 V
4 mA, 20 mA
32 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 2 Channel
Product Type: Digital Isolators
Reverse Channels: 0 Channel
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO7220 Dual Digital Isolators

Texas Instruments’ ISO7220 Dual-channel Digital Isolators feature 1, 25, and 150-Mbps signaling rate options and operate with 3.3V or 5V supplies. A logic input and output buffer are separated by TI’s silicon-dioxide (SiO2) isolation barrier, providing galvanic isolation of up to 4000V. Used in conjunction with isolated power supplies, these devices block high voltage, isolate grounds, and prevent noise currents on data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.

In Stock: 2 598

Stock:
2 598 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,32 € 4,32 €
3,29 € 32,90 €
3,03 € 75,75 €
2,74 € 274,00 €
2,61 € 652,50 €
2,57 € 1 285,00 €
2,54 € 2 540,00 €
Full Reel (Order in multiples of 2500)
2,49 € 6 225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.