ISO722D

Texas Instruments
595-ISO722D
ISO722D

Mfr.:

Description:
Digital Isolators Sgl 100Mbps Dig Iso

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO722
SMD/SMT
SOIC-8
1 Channel
Unidirectional
100 Mb/s
2500 Vrms
Capacitive Coupling
5 V
3 V
2 mA, 10 mA
17 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 1 Channel
Product Type: Digital Isolators
Reverse Channels: 0 Channel
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 910

Stock:
1 910 Can Dispatch Immediately
Quantities greater than 1910 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,54 € 4,54 €
3,46 € 34,60 €
3,03 € 75,75 €
2,88 € 216,00 €
2,74 € 822,00 €
2,66 € 1 396,50 €
2,62 € 2 751,00 €
2,60 € 7 800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,25 €
Min:
1

Similar Product

Texas Instruments ISO722DR
Texas Instruments
Digital Isolators 3.3V / 5 V Hi-Speed Dig Iso A 595-ISO722 A 595-ISO722D