ISO7231CDWR

Texas Instruments
595-ISO7231CDWR
ISO7231CDWR

Mfr.:

Description:
Digital Isolators Tr Ch 2/1 25Mbps Dig Iso A 595-ISO7231CD A 595-ISO7231CDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7231C
SMD/SMT
SOIC-16
3 Channel
Unidirectional
25 Mb/s
2500 Vrms
Capacitive Coupling
5 V
3.15 V
11 mA, 17.5 mA
42 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 2 Channel
Moisture Sensitive: Yes
Product Type: Digital Isolators
Reverse Channels: 1 Channel
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 127

Stock:
2 127 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,85 € 4,85 €
3,70 € 37,00 €
3,41 € 85,25 €
3,10 € 310,00 €
3,01 € 752,50 €
Full Reel (Order in multiples of 2000)
2,94 € 5 880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,79 €
Min:
1

Similar Product

Texas Instruments ISO7231CDW
Texas Instruments
Digital Isolators Tr Ch 2/1 25Mbps Dig Iso
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.