ISO7240CDWR

Texas Instruments
595-ISO7240CDWR
ISO7240CDWR

Mfr.:

Description:
Digital Isolators Quad Ch 4/0 25Mbps D ig Iso A 595-ISO724 A 595-ISO7240CDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7240C
SMD/SMT
SOIC-16
4 Channel
Unidirectional
25 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
3.15 V
17 mA
15 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 4 Channel
Maximum Rise Time: 2 ns (Typ)
Moisture Sensitive: Yes
Pd - Power Dissipation: 220 mW
Product Type: Digital Isolators
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Triple- and Quad-Channel Digital Isolators

Texas Instruments´ ISO7230/ISO7240 triple- and quad-channel digital isolators are the fastest, most precise digital isolators with the highest magnetic immunity and longest life. The ISO7230 has three channels in the same direction and the ISO7240 has four channels in the same direction. The devices have a digital logic input and output buffer separated by TI's capacitive isolation barrier technology which provides galvanic isolation of up to 4000V. Both devices come in 1Mbps, 25Mbps, and 150Mbps speed grades that can operate from 0Mbps to the rated speed. The devices block high voltage, isolate grounds, and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry.

In Stock: 2 161

Stock:
2 161 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,45 € 5,45 €
4,27 € 42,70 €
3,98 € 99,50 €
3,66 € 366,00 €
3,53 € 882,50 €
3,48 € 1 740,00 €
3,47 € 3 470,00 €
Full Reel (Order in multiples of 2000)
3,39 € 6 780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,61 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,61 €
Min:
1

Similar Product

Texas Instruments ISO7240CDW
Texas Instruments
Digital Isolators Quad Ch 4/0 25Mbps Dig Iso
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.