ISO7240CFDW

Texas Instruments
595-ISO7240CFDW
ISO7240CFDW

Mfr.:

Description:
Digital Isolators Quad 4/0.25Mbps Dig Iso Sel Failsafe

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7240CF
SMD/SMT
SOIC-16
4 Channel
Unidirectional
25 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
3.15 V
17 mA
15 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 4 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 220 mW
Product Type: Digital Isolators
Reverse Channels: 0 Channel
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Triple- and Quad-Channel Digital Isolators

Texas Instruments´ ISO7230/ISO7240 triple- and quad-channel digital isolators are the fastest, most precise digital isolators with the highest magnetic immunity and longest life. The ISO7230 has three channels in the same direction and the ISO7240 has four channels in the same direction. The devices have a digital logic input and output buffer separated by TI's capacitive isolation barrier technology which provides galvanic isolation of up to 4000V. Both devices come in 1Mbps, 25Mbps, and 150Mbps speed grades that can operate from 0Mbps to the rated speed. The devices block high voltage, isolate grounds, and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry.

In Stock: 482

Stock:
482 Can Dispatch Immediately
Quantities greater than 482 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,72 € 5,72 €
4,39 € 43,90 €
3,96 € 99,00 €
3,66 € 439,20 €
3,50 € 980,00 €
3,45 € 1 794,00 €
3,42 € 3 420,00 €
3,38 € 8 517,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,20 €
Min:
1

Similar Product

Texas Instruments ISO7240CFDWR
Texas Instruments
Digital Isolators Quad 4/0.25Mbps Dig Iso Sel Failsafe A 5 A 595-ISO7240CFDW