ISO7331FCQDWRQ1

Texas Instruments
595-ISO7331FCQDWRQ1
ISO7331FCQDWRQ1

Mfr.:

Description:
Digital Isolators Automotive low-powe r triple-channel 2 A A 595-ISO7331FCQDWQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7331
SMD/SMT
SOIC-16
3 Channel
Bidirectional, Unidirectional
25 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
3 V
5.8 mA
32 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 2 Channel
Maximum Fall Time: 2 ns
Maximum Rise Time: 3 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 84 mW
Product Type: Digital Isolators
Pulse Width Distortion: 4 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 193

Stock:
1 193 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,11 € 10,11 €
7,92 € 79,20 €
7,37 € 184,25 €
6,78 € 678,00 €
6,72 € 1 680,00 €
6,32 € 3 160,00 €
6,18 € 6 180,00 €
Full Reel (Order in multiples of 2000)
5,85 € 11 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.